EMC35DREN-S13

Heilind Number:SULEMC35DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DREN-S13

Detailed Description

Introducing the EMC35DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With an operating temperature range of -65 to 125°C, this connector ensures reliable performance in extreme environments. Featuring 70 gold-plated contacts with a pitch of 2.54mm, it offers efficient signal transmission. The full bellow contact type and straddle orientation provide secure connections, while the 700VAC voltage rating guarantees safe operation. The termination method using a card extender and phosphor bronze contact material ensure durability and longevity. With a compact size of 10.95mm in height and 10.16mm in width, this connector is ideal for space-constrained designs. Trust the EMC35DREN-S13 for seamless connectivity in your electronic systems.