EMC35DREN

Heilind Number:SULEMC35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DREN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DREN

Detailed Description

The EMC35DREN is a high-performance female connector designed for board-to-board PCB applications. With a compact design featuring two rows of 70 gold-plated contacts, it ensures reliable connectivity in demanding environments. The eyelet termination method and full bellow contact type further enhance its durability and signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and data transmission. Its straight orientation and 2.54mm pitch make it easy to integrate into existing systems. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industries. The connector's gold termination plating guarantees excellent conductivity over time. Measuring 10.95mm in height and 10.16mm in width, it offers a perfect balance of space-saving and accessibility. Overall, the EMC35DREN is a reliable solution for high-density board-to-board connections, meeting the rigorous requirements of modern electronic applications.