EMC35DRMH-S288

Heilind Number:SULEMC35DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRMH-S288

Detailed Description

The EMC35DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, with two rows of 70 positions each, offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation provide secure connections. With a tail length of 13.84mm and compact dimensions of 9.4mm x 15.49mm, it is space-efficient. Gold termination plating ensures long-term reliability. Classified under the hi-rel category, the EMC35DRMHS288 is a premium choice for critical applications.