EMC35DRMH

Heilind Number:SULEMC35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRMH

Detailed Description

Introducing the EMC35DRMH, a high-performance board to board PCB connector designed for critical applications where reliability is paramount. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures robust power transmission. Its female gender and two-row configuration offer versatile connectivity options. Featuring a clearance hole mount and wire wrap termination method, installation is efficient and secure. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees superior conductivity and durability. The contact type, Loop Bellow, enhances signal integrity, while the straight orientation and 70 positions allow for precise connections. With a wide operating temperature range of -65 to 125°C, it performs flawlessly in extreme environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the EMC35DRMH for your mission-critical connectivity needs.