EMC35DRMI-S288

Heilind Number:SULEMC35DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRMI-S288

Detailed Description

Introducing the EMC35DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 70 female contacts, each made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The termination method, card extender, and loop bellow contact type offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation make installation easy and efficient. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EMC35DRMIS288 for your connectivity needs, where reliability and performance are paramount.