EMC35DRMI

Heilind Number:SULEMC35DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRMI

Detailed Description

Introducing the EMC35DRMI, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic systems. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures safe power transmission. Featuring two rows of 70 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and wire wrap termination method offer secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The straight orientation and loop bellow contact type further enhance its functionality. With a pitch of 2.54 mm (.1 in) and a tail length of 14.22 mm (.56 in), this connector provides precise and reliable connections. Ideal for high-reliability applications, the EMC35DRMI is a top choice for engineers and manufacturers in need of superior PCB connectivity solutions.