| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC35DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC35DRMN-S288 |
EMC35DRMN-S288
| Heilind Number: | SULEMC35DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC35DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC35DRMN-S288. This high-performance connector features a female gender with two rows for seamless connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The card extender termination method and loop bellow contact type offer secure and stable connections. Made of durable materials like phosphor bronze with gold plating, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125 °C. Straddle orientation and a tail length of 13.84mm make it easy to install. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for use in various applications, this connector is a must-have for your PCB assembly needs.

