EMC35DRMS-S288

Heilind Number:SULEMC35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRMS-S288

Detailed Description

The EMC35DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers durability and reliability in extreme operating conditions. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The female gender, 2-row configuration, and side hole mount type make it versatile for various connectivity setups. Utilizing card extender termination method and gold-plated contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straddle orientation further enhance its stability. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-efficient installation. Gold termination plating ensures long-term performance. This connector belongs to the EMC35DRMSS288 series, specifically engineered for high-reliability applications, making it a top choice for professionals in the field.