EMC35DRMS

Heilind Number:SULEMC35DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRMS

Detailed Description

Introducing the EMC35DRMS, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows, ideal for secure and efficient connections. With a side hole mount type and wire wrap termination method, installation is seamless. Crafted from durable PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type guarantees stable signal transmission, while the straight orientation and 70 positions offer versatility in application. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it meets the demands of various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space without compromising performance. Trust the EMC35DRMS for your connectivity needs in aerospace, defense, and industrial applications.