EMC35DRMT-S288

Heilind Number:SULEMC35DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRMT-S288

Detailed Description

Introducing the EMC35DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 70 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure and stable connections. Constructed with Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in industrial, aerospace, and telecommunications applications, the EMC35DRMT-S288 is a reliable solution for your connectivity needs.