EMC35DRMT

Heilind Number:SULEMC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRMT

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Connector, a high-performance component designed for seamless connectivity in electronic systems. With two rows and a threaded mount type, this connector offers secure and reliable attachment. Featuring wire wrap termination and gold-plated phosphor bronze contacts, it ensures optimal signal transmission. Operating at a voltage of 700 VAC, with a pitch of 2.54mm, it supports high-speed data transfer. The straight orientation and 70 positions make it versatile for various applications. With a tail length of 14.22mm and a compact design, it is suitable for space-constrained environments. Meeting stringent standards, this connector guarantees durability and performance in extreme conditions, with an operating temperature range of -65 to 125°C. Perfect for board-to-board connections, card edge interfaces, and more, the EMC35DRMT is a reliable solution for your connectivity needs.