EMC35DRSD-S288

Heilind Number:SULEMC35DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRSD-S288

Detailed Description

The EMC35DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it offers robust power transmission capabilities. The female connector has two rows with a total of 70 positions, allowing for versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The contact material is phosphor bronze with gold plating, ensuring low contact resistance and high durability. The loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45mm and a compact connector height of 15.49mm, it is suitable for space-constrained applications. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Overall, the EMC35DRSD-S288 is a top-of-the-line solution for your board-to-board connectivity needs.