EMC35DRSD

Heilind Number:SULEMC35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRSD

Detailed Description

Introducing the EMC35DRSD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. With a compact form factor and a straight orientation, this connector is perfect for space-constrained setups. Featuring two rows with a total of 70 positions and a pitch of 2.54mm, it offers reliable connectivity on your PCB. The contacts, made of phosphor bronze and plated with gold, ensure low contact resistance and high durability. With an amperage rating of 3A and a voltage rating of 700VAC, this connector can handle high-power applications with ease. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, the EMC35DRSD is suitable for harsh environments. Upgrade your PCB design with this top-of-the-line connector for unparalleled performance and reliability.