EMC35DRSH-S288

Heilind Number:SULEMC35DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRSH-S288

Detailed Description

Introducing the EMC35DRSH-S288, a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact plating of gold guarantees excellent conductivity, while the loop bellow contact type and straddle orientation offer secure mating. With two rows and 70 positions, it provides ample connectivity options. The clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel applications, the EMC35DRSHS288 is a reliable solution for board-to-board and card edge connections.