EMC35DRSI-S288

Heilind Number:SULEMC35DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRSI-S288

Detailed Description

The EMC35DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions, it offers reliable connectivity in a compact form factor. The female connector features two rows and a threaded mount type for secure attachment. It is terminated via a card extender method, ensuring easy installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and optimal performance. The gold contact plating and loop bellow contact type enhance conductivity and signal integrity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the EMC35DRSI-S288 ensures reliable and high-speed data transmission.