EMC35DRSN-S288

Heilind Number:SULEMC35DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRSN-S288

Detailed Description

Introducing the EMC35DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers exceptional durability and reliability. Ideal for use in industrial and aerospace settings, it boasts a 3A amperage rating and a voltage capacity of 700VAC. Featuring two rows of 70 positions with a 2.54mm pitch, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring secure and low-resistance connections. With a card extender termination method and loop bellow contact type, it guarantees stable and consistent performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers easy installation on PCBs. Trust in the EMC35DRSN-S288 for your connectivity needs in critical systems.