EMC35DRSN

Heilind Number:SULEMC35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRSN

Detailed Description

Introducing the EMC35DRSN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various electronic applications. The female gender, two rows, and straight orientation make it versatile for use. Utilizing gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With a pitch of 2.54mm, it offers efficient signal routing. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The 70 positions and loop bellow contact type provide ample connectivity options. With a compact design of 9.4mm width and 15.49mm height, it is space-efficient. The termination method of thru-hole soldering with gold plating ensures secure and stable connections. Perfect for high-reliability applications, the EMC35DRSN is a top choice for engineers seeking quality and performance in their designs.