EMC35DRSS-S288

Heilind Number:SULEMC35DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC35DRSS-S288. Designed for optimal performance, this connector features a 2.54mm pitch, making it ideal for high-density applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The female connector, with 70 positions across 2 rows, offers versatility in connectivity. Its side hole mount type and card extender termination method provide easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees durability and efficient signal transfer. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. With termination plating also in gold, it ensures excellent conductivity. Whether for commercial or industrial use, this connector, categorized under hi_rel EMC35DRSSS288, is a dependable solution for your PCB connectivity needs.