EMC35DRSS

Heilind Number:SULEMC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRSS

Detailed Description

Introducing the EMC35DRSS, a high-performance Board To Board PCB Connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power delivery. Featuring two rows of 70 female contacts made of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and durability. The side hole mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, allows for efficient PCB integration. The Loop Bellow contact type and straight orientation further enhance its functionality. Ideal for applications where reliability is paramount, the EMC35DRSS is a top choice for engineers in need of high-quality connectors.