EMC35DRST-S288

Heilind Number:SULEMC35DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRST-S288

Detailed Description

Introducing the EMC35DRST-S288, a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a pitch of 2.54 mm and two rows housing a total of 70 gold-plated contact positions, this connector ensures seamless connectivity. Crafted with durable PBT and phosphor bronze materials, it offers enhanced conductivity and longevity, even in harsh operating conditions ranging from -65 to 125 °C. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The loop bellow contact type and straddle orientation further enhance signal integrity. With a maximum voltage rating of 700 VAC and amperage capacity of 3 A, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in the EMC35DRSTS288 for superior board-to-board connectivity.