EMC35DRST

Heilind Number:SULEMC35DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRST

Detailed Description

Introducing the PBT & Phosphor Bronze EMC35DRST connector, a high-performance solution designed for board-to-board PCB and card edge connections. With a rugged construction featuring threaded mount type and thru-hole termination method, this connector ensures secure and reliable connectivity in demanding environments. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The EMC35DRST connector features a 2.54mm pitch and 70 positions, suitable for a wide range of applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient performance. Its straight orientation, loop bellow contact type, and 15.49mm connector height make it easy to install and use. Trust in the EMC35DRST for your connectivity needs, where quality and reliability are paramount.