EMC35DRSZ

Heilind Number:SULEMC35DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRSZ

Detailed Description

This PBT and Phosphor Bronze board-to-board connector, with SKU EMC35DRSZ, offers reliable connectivity in electronic systems. Featuring a durable construction, it can handle an amperage of 3A, with a voltage rating of 700VAC, making it suitable for various applications. The connector, designed for female gender, has two rows of 70 positions, ensuring ample connectivity options. Its side hole mount type and through-hole termination method provide secure attachment to PCBs. The phosphor bronze contacts with gold plating ensure excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and loop bellow contact type further enhance its usability. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it offers a compact yet efficient solution for electronic interconnectivity. Perfect for high-reliability applications, this connector is a vital component in ensuring seamless electrical connections on PCBs.