EMC35DRTH-S13

Heilind Number:SULEMC35DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRTH-S13

Detailed Description

This high-quality PCB connector, SKU EMC35DRTH-S13, offers reliable performance in demanding electronic applications. Designed for female gender with two rows, it features a clearance hole mount type and Card Extender termination method. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. The Gold contact plating and Full Bellow contact type further enhance its reliability, suitable for high-speed data transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it accommodates 70 positions with a tail length of 4.7mm. Operating within a wide temperature range of -65 to 125 °C, it guarantees stable performance in various environments. Measuring 10.95mm in height and 10.16mm in width, this connector is ideal for Board To Board and Card Edge connections in industrial and commercial settings. Its Gold termination plating ensures long-term integrity, making it a dependable choice for your connectivity needs.