EMC35DRTH

Heilind Number:SULEMC35DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRTH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRTH

Detailed Description

The EMC35DRTH is a high-performance PCB connector designed for demanding applications. Featuring two rows of female connectors, it ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, this connector offers excellent durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The gold-plated contacts guarantee efficient signal transfer, while the Full Bellow design ensures optimal contact pressure. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. With 70 positions and a pitch of 2.54mm, it offers versatile connectivity options. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Perfect for hi-rel applications, the EMC35DRTH is a top choice for board-to-board and card edge connections in various industries.