EMC35DRTI-S13

Heilind Number:SULEMC35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRTI-S13

Detailed Description

The EMC35DRTI-S13 is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows with a total of 70 positions, allowing for versatile connections. Its threaded mount type and card extender termination method provide secure and stable installation. Gold contact plating and full bellow contact type guarantee excellent conductivity and signal integrity. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme temperature conditions. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. Whether used in industrial machinery, telecommunications systems, or aerospace equipment, the EMC35DRTI-S13 ensures high reliability and performance.