| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC35DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEMC35DRTI |
EMC35DRTI
| Heilind Number: | SULEMC35DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC35DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3A Female Connector, SKU EMC35DRTI, designed for high-performance board-to-board PCB connectivity. With two rows and 70 positions, this threaded mount connector ensures secure and reliable termination through holes. The phosphor bronze contacts with gold plating offer excellent conductivity and durability, withstanding up to 700VAC. Featuring a 2.54mm pitch and full bellow contact type, it guarantees precise and efficient data transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EMC35DRTI for seamless and high-quality connections in your PCB designs.

