EMC35DRTN-S13

Heilind Number:SULEMC35DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRTN-S13

Detailed Description

Introducing the EMC35DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction made of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows of contacts, it offers a total of 70 positions with a pitch of 2.54mm. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The termination method is through card extender, with a tail length of 4.7mm, making it easy to install. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for high-density PCB layouts. Trust the EMC35DRTNS13 for secure and durable board-to-board connections in your critical systems.