EMC35DRTN

Heilind Number:SULEMC35DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRTN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRTN

Detailed Description

Introducing the EMC35DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and 70 positions spread across 2 rows, this connector offers efficient connectivity in electronic systems. The female gender and straight orientation make it easy to integrate, while the termination method of thru hole ensures secure and reliable attachment. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and performance in harsh environments, with a wide operating temperature range of -65 to 125°C. Gold plating on the contacts and termination further enhances conductivity and corrosion resistance. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EMC35DRTN.