EMC35DRTS-S13

Heilind Number:SULEMC35DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRTS-S13

Detailed Description

Introducing the EMC35DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 70-position layout with a pitch of 2.54mm allows for versatile connectivity. Utilizing a side hole mount and card extender termination method, installation is easy and secure. Its full bellow contact type and straddle orientation further enhance performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With its compact design (10.95mm connector height, 10.16mm connector width), it is ideal for space-constrained PCB layouts. Gold termination plating ensures long-term durability. Trust the EMC35DRTS-S13 for robust and efficient board-to-board connections in your electronic systems.