| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC35DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC35DRTS |
EMC35DRTS
| Heilind Number: | SULEMC35DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC35DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC35DRTS, designed for high-performance applications. With a compact form factor and 2.54mm pitch, this female connector features two rows of 70 positions, ensuring reliable connectivity. Its side hole mount and thru-hole termination method offer easy installation. Made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125 °C, it's suitable for diverse environments. The full bellow contact type and straight orientation further enhance its functionality. With a connector height of 10.95mm and width of 10.16mm, it's space-efficient. Perfect for demanding PCB applications, this connector combines quality and performance seamlessly.

