EMC35DRXH

Heilind Number:SULEMC35DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRXH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRXH

Detailed Description

Introducing the EMC35DRXH PCB connector, a high-performance component designed for demanding electronic applications. This female connector features two rows and a clearance hole mount type, ensuring secure and reliable connections. With a contact material of phosphor bronze and gold contact plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 0.1-inch spacing accommodate precise board-to-board connections, while the full bellow contact type and straight orientation facilitate easy installation. Boasting 70 positions and a voltage rating of 700 VAC, it's ideal for high-density and high-power environments. The termination method of Thru Hole with gold plating guarantees optimal signal transmission. With an operating temperature range of -65 to 125°C and a connector height of 10.95mm, this connector is suitable for a wide range of industrial and commercial applications. Trust in the reliability and performance of the EMC35DRXH for all your connectivity needs.