EMC35DRXI

Heilind Number:SULEMC35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRXI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC35DRXI, designed for high-performance applications. With a compact size and a threaded mount type, this connector ensures secure and reliable connectivity in your circuit boards. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 70 positions for versatile use. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. The Full Bellow contact type and straight orientation further enhance its performance. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 4.7mm, it is compact yet efficient. Ideal for Board to Board PCB connections and Card Edge applications, this connector meets the highest industry standards for quality and reliability. Upgrade your connectivity solutions with the EMC35DRXI.