EMC35DRXN

Heilind Number:SULEMC35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRXN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC35DRXN. This high-quality connector features a female gender with two rows, perfect for secure and efficient connections. With a 3A amperage and 700VAC voltage, it ensures reliable performance. The phosphor bronze contact material plated with gold guarantees durability and excellent conductivity. Featuring a straight orientation and full bellow contact type, it offers seamless integration. With 70 positions and a 2.54mm pitch, it's suitable for various applications. The termination method is through-hole, with a tail length of 4.7mm, making installation easy. Operating in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. The connector's compact design, with dimensions of 10.95mm (height) and 10.16mm (width), is space-efficient. Whether for board-to-board or card edge connections, this connector is a reliable choice for your PCB assembly needs.