EMC35DRXS

Heilind Number:SULEMC35DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRXS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRXS

Detailed Description

Introducing the EMC35DRXS, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 70 gold-plated contacts, this connector ensures reliable signal transmission. Featuring a robust construction, it is ideal for use in harsh environments with an operating temperature range of -65 to 125°C. The Phosphor Bronze contact material and gold termination plating offer excellent conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance standards. The side hole mount type and thru-hole termination method make installation easy and secure. Its female gender and straight orientation with two rows of contacts provide versatility in connectivity. The full bellow contact type enhances mating reliability. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 10.16mm in width, it is space-efficient on the PCB. Whether in industrial, aerospace, or telecommunications applications, the EMC35DRXS guarantees high-reliability connectivity.