EMC35DRYH-S13

Heilind Number:SULEMC35DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRYH-S13

Detailed Description

The EMC35DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector has two rows with a total of 70 positions, allowing for versatile connectivity options. Its clearance hole mount type and card extender termination method make it easy to install and maintain. The phosphor bronze contacts with gold plating ensure low contact resistance and high durability. With a pitch of 2.54mm and a compact design, it is ideal for space-constrained PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. The connector's full bellow contact type and straddle orientation further enhance its performance and reliability. Perfect for applications where high reliability and performance are essential, the EMC35DRYH-S13 is a top choice for engineers and designers in various industries.