EMC35DRYH

Heilind Number:SULEMC35DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRYH

Detailed Description

Introducing the EMC35DRYH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows of contacts made from durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle currents up to 3A with ease. The straight orientation and clearance hole mount type make installation straightforward, while the full bellow contact design guarantees secure connections. With 70 positions and a tail length of 11.18mm, it offers ample versatility for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the highest standards for performance and durability. Upgrade your PCB connectivity with the EMC35DRYH for uncompromising quality.