EMC35DRYI-S13

Heilind Number:SULEMC35DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRYI-S13

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, perfect for high-performance electronic applications. This female connector, SKU EMC35DRYI-S13, features a robust construction with gold-plated contacts ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and 70 positions across two rows, it offers versatile connectivity options. The threaded mount type and straddle orientation provide secure attachment to your PCB. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. The card extender termination method and full bellow contact type guarantee efficient signal transmission. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, this connector is compact yet powerful. Trust in its high-quality design for your next project.