EMC35DRYI

Heilind Number:SULEMC35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRYI

Detailed Description

Introducing the EMC35DRYI, a high-performance board-to-board PCB connector designed for rugged applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of industrial and commercial systems. The connector's threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. With 70 positions in a straight orientation and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in extreme conditions. The full bellow contact type and tail length of 11.18mm further enhance its performance. Ideal for applications requiring high reliability and durability, the EMC35DRYI is the perfect choice for demanding electronic designs.