EMC35DRYN-S13

Heilind Number:SULEMC35DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRYN-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC35DRYN-S13, is a high-performance component designed for demanding electronic applications. Featuring a female gender with two rows and a pitch of 2.54mm, it offers reliable connectivity with 70 positions and an amperage rating of 3A. The connector, with a voltage rating of 700VAC, is constructed with gold-plated phosphor bronze contacts for optimal conductivity and durability. Its full bellow contact type ensures secure mating, while the termination method of card extender allows for easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Perfect for high-reliability systems, this connector meets stringent industry standards and guarantees exceptional performance.