EMC35DRYN

Heilind Number:SULEMC35DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRYN

Detailed Description

Introducing the EMC35DRYN, a high-performance board-to-board PCB connector specifically designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in harsh environments. Featuring two rows of female contacts made of durable Phosphor Bronze with Gold plating, it ensures reliable signal transmission even under extreme conditions. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for power and data connections. Its straight orientation and 70 positions make it versatile for various PCB layouts. The termination method of thru-hole soldering guarantees secure attachment to the board. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. Trust the EMC35DRYN for robust and dependable connectivity solutions.