| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC35DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEMC35DRYS-S13 |
EMC35DRYS-S13
| Heilind Number: | SULEMC35DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC35DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC35DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power delivery. The female connector with two rows and 70 positions, along with side hole mount type and card extender termination method, allows for easy and secure installation. Its full bellow contact type with gold plating guarantees low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries, including aerospace, defense, and telecommunications. Trust the EMC35DRYS-S13 for your critical connectivity needs.

