| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC35DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC35DRYS |
EMC35DRYS
| Heilind Number: | SULEMC35DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC35DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC35DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power delivery with an amperage rating of 3A and a maximum voltage of 700VAC. With 70 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The straight orientation and side-hole mount type make installation easy, while the full bellow contact design guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. Trust the EMC35DRYS for efficient and durable interconnect solutions in your electronic systems.

