EMC35DSXI

Heilind Number:SULEMC35DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:35
SKU:SULEMC35DSXI

Detailed Description

Introducing the EMC35DSXI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector boasts a robust construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a pitch of 2.54mm (.1 in) and 35 positions, it offers ample connectivity options. The gold-plated contacts and full bellow design guarantee excellent signal transmission and conductivity, even in demanding environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating at a wide temperature range of -65 to 125°C, it's suitable for various industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high electrical standards. Compact with dimensions of 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it's space-efficient for PCB layouts. The EMC35DSXI is the ideal choice for professionals seeking top-notch connectivity solutions.