EMC35DSXN

Heilind Number:SULEMC35DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DSXN
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DSXN

Detailed Description

Introducing the PBT & Phosphor Bronze 0.00, a high-performance female connector designed for reliable and efficient board-to-board PCB connections. With a low amperage of 3A and a voltage rating of 700VAC, this connector is suitable for various electronic applications. Featuring 35 positions and a pitch of 2.54mm, it offers ample connectivity options with precise alignment. The contact material, phosphor bronze, plated with gold ensures optimal conductivity and durability. Its straight orientation and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Trust in the EMC35DSXN for high-reliability connections in your electronic designs.