EMC35DSXS

Heilind Number:SULEMC35DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:35
SKU:SULEMC35DSXS

Detailed Description

The EMC35DSXS is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring 35 positions with a 2.54mm pitch, this connector is suitable for a wide range of applications. With a maximum operating voltage of 700VAC and an amperage of 3A, it ensures safe and stable power transmission. The phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Its straight orientation and side-hole mount type make installation easy and space-saving. With a tail length of 4.06mm and a connector height of 10.95mm, it offers versatility in PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Ideal for use in various industries, including telecommunications, automotive, and aerospace, the EMC35DSXS is a dependable choice for your connectivity needs.