EMC35DTAD-S189

Heilind Number:SULEMC35DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTAD-S189

Detailed Description

Introducing the EMC35DTAD-S189, a high-performance board-to-board connector designed for demanding applications. This female connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission in environments with up to 700 VAC. With a pitch of 2.54mm and 70 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating within a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its right-angle orientation and loop bellow contact type provide efficient space utilization and excellent signal integrity. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the EMC35DTAD-S189 for high-reliability connections in aerospace, defense, and industrial applications.