EMC35DTAD

Heilind Number:SULEMC35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTAD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTAD

Detailed Description

The EMC35DTAD is a high-performance Board to Board PCB Connector featuring two rows for efficient connectivity. With a gender-specific design for female connections, it ensures secure and reliable contact. Its durable construction includes Phosphor Bronze contact material with Gold plating, suitable for demanding industrial applications. Operating at up to 700 VAC and 3A, this connector offers excellent electrical performance. The Thru Hole termination method and Clearance Hole mount type make it easy to install on PCBs. Its right-angle orientation and Loop Bellow contact type enhance usability in tight spaces. With 70 positions and a 2.54mm pitch, it enables versatile connectivity. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The EMC35DTAD is a top choice for engineers seeking premium quality and reliability in their PCB connections.