EMC35DTAI

Heilind Number:SULEMC35DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTAI

Detailed Description

Introducing the EMC35DTAI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Constructed with durable PBT and Phosphor Bronze materials, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 70 gold-plated contacts on a 2.54mm pitch, it offers seamless integration with compatible components. The threaded mount and thru-hole termination method guarantee secure installation, while the right-angle orientation and loop bellow contact type optimize space utilization in compact designs. With an operating temperature range of -65 to 125°C, this connector is suitable for a variety of environments. Trust the EMC35DTAI for efficient and durable connections in your PCB applications.