EMC35DTAN

Heilind Number:SULEMC35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTAN

Detailed Description

Introducing the EMC35DTAN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable connectivity. With a 2-row design and 70 positions, it offers ample connectivity options. The Thru Hole termination method and Loop Bellow contact type guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it's suitable for use in various environments. Its compact size, measuring .61 inches in height and 9.4 mm in width, makes it ideal for space-restricted PCB layouts. Whether in Board To Board or Card Edge applications, the EMC35DTAN connector delivers exceptional performance. Rest assured, this connector is meticulously crafted to meet your connectivity needs with the highest standards of quality and reliability.