EMC35DTAS

Heilind Number:SULEMC35DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTAS

Detailed Description

Introducing the EMC35DTAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze, this connector boasts unparalleled durability and reliability. Featuring a female gender, 2 rows with a side-hole mount type, and thru-hole termination method, it ensures secure, stable connections. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity, while the Loop Bellow contact type and Right Angle orientation offer versatile installation options. With 70 positions, a pitch of 2.54mm (.1 in), and a voltage rating of 700 VAC, it meets the demands of various applications. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of .61 in and width of 9.4mm (.37 in), makes it ideal for space-constrained layouts. Gold termination plating enhances longevity, ensuring prolonged performance. Whether in consumer electronics or industrial machinery, the EMC35DTAS is the perfect choice for efficient and robust interconnection solutions.